• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 10968-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 5 5 pc

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 50.00 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0935 253 103/5M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

5

Cable length

5.00 m

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Contact material

CuSn

IP67

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

10968-5

Industrial packaging

Yes

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1718822 Belden 10968-5 Sensor/actuator data cable (pre-fab) M12 Plug, straight, Socket, straight 5.00 m No. of pins (RJ): 5 5 pc

Description

M12 and M12 plug with molded cable coupling Leiterfabcodierung as per IEC 61076-2-101 D.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)