• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 11776 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins (RJ): 3 10

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 22.50 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Coupling LED-operation- and function display (PNP or NPN)
Type

RST 3-RKWT/LED A 4-3-224/0,3M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

M12 socket, right angle

No. of pins

3

Cable length

30.00 cm

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Orange

Thread type connection side

M12

Cable colour

Orange

Contact material

CuSn

IP67

Features

+ status indicator light

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

11776

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718882 Belden 11776 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins (RJ): 3 10

User & Safety Instructions

User & Safety Instructions 1718882 Belden 11776 Sensor/actuator connector (pre-fab) M12 Plug, straight, Socket, right angle 30.00 cm No. of pins (RJ): 3 10

Description

Connection line, M12 connector/M12 angle coupling with self-locking screw cap. The clutch is equipped with a LED display (PNP or NPN). Wire color coding according to euro-standard IEC 61076-2-101.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)