• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 15735-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Type

0935 253 105/2M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

TPU

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Factory colour

Black

Thread type connection side

M12

Cable colour

Black

Contact material

CuSn

IP67

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

15735-1

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1383029 Belden 15735-1 Sensor/actuator data cable (pre-fab) M12 Socket, straight 2.00 m No. of pins (RJ): 5 1 pc(s)

Description

Can/Device Net-Thin cable one-sided injected with M12-coupling, 5-pin, halogen-free.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)