• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 43687 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 18.00 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RSMV 3-RKT 4-3-224/0,6M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

M12 socket, straight

No. of pins

3

Cable length

0.60 m

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

IP67/IP69K

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

43687

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718852 Belden 43687 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1718852 Belden 43687 Sensor/actuator connector (pre-fab) M8 Plug, straight, Socket, straight 0.60 m No. of pins (RJ): 3 10 pc(s)

Description

Connection line, M8 plug and M12 coupling with self-locking screw cap. Wire color coding according to euro-standard IEC 61076-2-101/IEC 61076-2-104.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)