• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934637032-5 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 5 pc(s)

Image similar
Product type
Sensor/actuator connector
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 77.80 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

0986 EMC 600

Product type

Sensor/actuator connector

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Customisable

No. of pins

8

Nominal voltage

48 V

Nominal current

0.50 A

Nominal current - rounded value

500 mA

Connection

Cut & Clip

Factory colour

Silver

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

X

Contact material

CuZn

Contact surface

Gold plated

IP67

Features

Shielded

Min. temperature

-30 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

934637032-5

Industrial packaging

Yes

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718794 Belden 934637032-5 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1718794 Belden 934637032-5 Sensor/actuator connector M12 Plug, straight No. of pins (RJ): 8 5 pc(s)

Description

M12-plug, with screw cap, can be shielded, Confectioning via cut and fasten technology, 8-pin X-coded.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)