• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934728002 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 5 5 pc(s)

Image similar
Product type
Sensor/actuator data cable (pre-fab)
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 9 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 35.00 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Oil, vibration resistance, drag-chain for EMC
Type

0975 254 131/5M

Product type

Sensor/actuator data cable (pre-fab)

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.38 mm²

Connection

Open end cable

Factory colour

Black

Violet

Thread type connection side

M12

Cable colour

Violet

Coding

B

Contact material

CuSn, gold plated

IP69/IP69K

Features

Shielded

Halogen-free

Min. temperature

-25 °C

Max. temperature

+80 °C

Seal type

Screw-on

Manufacturer part #

934728002

Industrial packaging

Yes

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718790 Belden 934728002 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 5 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1718790 Belden 934728002 Sensor/actuator data cable (pre-fab) M12 Socket, right angle 5.00 m No. of pins (RJ): 5 5 pc(s)

Description

Connection, M12 profibus signal line, one-sided injected with M12 socket with screw cap, angled model, B-coded, 5-pin, 360°
Shielding over the knurled screw, wire color coding according to European standard,

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)