• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934736013 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, right angle
Connector standard
Sensor connector
Connection side A
M12 plug, right angle
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 12 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

WRSWT 5-522/2M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, right angle

Connector standard

Sensor connector

Connection side A

M12 plug, right angle

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

TPE

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Factory colour

White

Orange

Thread type connection side

M12

Cable colour

Orange

Contact material

CuZn

IP69/IP69K

Features

Oil-resistant

Shake-proof

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

934736013

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718754 Belden 934736013 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1718754 Belden 934736013 Sensor/actuator connector (pre-fab) M12 Plug, right angle 2.00 m No. of pins (RJ): 5 10 pc(s)

Description

With screw cap and molded cable, Hexagonal nut made of stainless steel, particularly suitable for use in wash-down applications, with screw cap and molded cable, Hexagonal nut made of stainless steel.

This text is machine translated.

Hints

The use of the products in aggressive media is in each individual case.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)