• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden 934851075-5 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 5 5 pc(s)

Image similar
Product type
Sensor/actuator cable
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 15 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 44.00 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RST 5L-949/2 M

Product type

Sensor/actuator cable

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

Cable, open end

No. of pins

5

Cable length

2.00 m

Jacket material

TPE

Nominal voltage

63 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cross-section (sensor/actuator wiring)

1.50 mm²

Factory colour

Blue

Thread type connection side

M12

Cable colour

Grey

Coding

L

Contact material

Copper with nickel alloy

Contact surface

Copper gold plated

IP69K

Min. temperature

-40 °C

Max. temperature

+125 °C

Seal type

Screw-on

Manufacturer part #

934851075-5

Industrial packaging

Yes

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718922 Belden 934851075-5 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 5 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1718922 Belden 934851075-5 Sensor/actuator cable M12 Plug, straight 2.00 m No. of pins (RJ): 5 5 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)