• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belden Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 3 10 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug, straight
Connector standard
Sensor connector
Connection side A
M8 plug, straight
Connection side B
Cable, open end
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.00 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

WRSMV 3-520/2M

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug, straight

Connector standard

Sensor connector

Connection side A

M8 plug, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

2.00 m

Jacket material

TPE

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

Open end cable

Factory colour

White

Orange

Thread type connection side

M8

Cable colour

Orange

Contact material

CuZn

IP69/IP69K

Min. temperature

-40 °C

Max. temperature

+90 °C

Seal type

Screw-on

Industrial packaging

Yes

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 1718763 Belden Sensor/actuator connector (pre-fab) M8 Plug, straight 2.00 m No. of pins (RJ): 3 10 pc(s)

Description

With screw cap and molded cable, Hexagonal nut made of stainless steel, particularly suitable for use in wash-down applications, with screw cap and molded cable, Hexagonal nut made of stainless steel.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?