• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Belfuse MRT 1.6-BULK BEL Fuse Sicherung träge radial 1,6 A Pico fuse THT 1.6 A 250.0 V Time delay -T- 100 pc(s) Tape on

1/2
Packaging type
Tape on Full reel
Product type
Pico fuse
Nominal voltage
250.0 V
Nominal current - rounded value
1.6 A
Release characteristics
Time delay -T-
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Tape on Full reel
Set(s) (Content: )
Total (€ 0.41 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Product type

Pico fuse

Nominal voltage

250.0 V

Nominal current - rounded value

1.6 A

Nominal current

1.6 A

Release characteristics

Time delay -T-

Type

THT

Content

100 pc(s)

Type

BEL Fuse Sicherung träge radial 1,6 A

Documents & Downloads

Datasheet

Datasheet 1985197 Belfuse MRT 1.6-BULK BEL Fuse Sicherung träge radial 1,6 A Pico fuse THT 1.6 A 250.0 V Time delay -T- 100 pc(s) Tape on

What kind of Miniature Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)