• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 61008G Mini bulb 22 V 0.53 W Bi-pin 4 mm Yellow 1 pc(s)

Product type
Mini bulb
Socket (mini bulbs)
Bi-pin 4 mm
Power
0.53 W
Colour
Yellow
Nominal voltage
22 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini light bulb

  • Yellow
  • 22 V
  • Socket (mini bulbs): Bi-pin 4 mm
  • Symbol image for BELI-BECO 61008G Mini bulb 22 V 0.53 W Bi-pin 4 mm Yellow 1 pc(s)

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

Bi-pin 4 mm

0.53 W

Colour

Yellow

Nominal voltage

22 V

Nominal current

24 mA

Nominal current - rounded value

24 mA

Content

1 pc(s)

(Ø)

3.20 mm

n.rel.

Dim

(Ø) 3.20 mm

Industrial packaging

No

Type

61008G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437410 BELI-BECO 61008G Mini bulb 22 V 0.53 W Bi-pin 4 mm Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.