• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 61008 Mini bulb 22 V 0.53 W Bi-pin 3.2 mm Clear 1 pc(s)

Product type
Mini bulb
Socket (mini bulbs)
Bi-pin 3.2 mm
Power
0.53 W
Colour
Clear
Nominal voltage
22 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini light bulb

  • Clear
  • 22 V
  • Socket (mini bulbs): Bi-pin 3.2 mm
  • Symbol image for BELI-BECO 61008 Mini bulb 22 V 0.53 W Bi-pin 3.2 mm Clear 1 pc(s)

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

Bi-pin 3.2 mm

0.53 W

Colour

Clear

Nominal voltage

22 V

Nominal current

24 mA

Nominal current - rounded value

24 mA

Content

1 pc(s)

(Ø)

3.20 mm

n.rel.

Dim

(Ø) 3.20 mm

Industrial packaging

No

Type

61008

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437441 BELI-BECO 61008 Mini bulb 22 V 0.53 W Bi-pin 3.2 mm Clear 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)