• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00901281 Miniature Panel-mount Filament Bulb 12 V

Image similar
Product type
Mini bulb
Socket (mini bulbs)
WT 20 mm
Colour
Clear
Nominal voltage
12 V
Nominal current - rounded value
80 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00901281 Miniature Panel-mount Filament Bulb 12 V

  • Clear
  • 12 V
  • Socket (mini bulbs): WT 20 mm

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

WT 20 mm

Colour

Clear

Nominal voltage

12 V

Nominal current

80 mA

Nominal current - rounded value

80 mA

Content

1 pc(s)

Length (leads)

15 mm

Length

20 mm

(Ø)

5 mm

n.rel.

Dim

(Ø x L) 5 mm x 20 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00901281

Voltage

12 V

Operating voltage

12 V

Documents & Downloads

Datasheet

Datasheet 727180 Barthelme 00901281 Miniature Panel-mount Filament Bulb 12 V

User & Safety Instructions

User & Safety Instructions 727180 Barthelme 00901281 Miniature Panel-mount Filament Bulb 12 V

Information

Information 727180 Barthelme 00901281 Miniature Panel-mount Filament Bulb 12 V

Description

For model building, model railways, indicator and pilot bulbs of all kinds, vehicle glove compartment or ashtray lighting, etc.

Hints

A tolerance of 1 - 2 mm applies to length.