• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 21101240 Micro Filament Lamp

Image similar
Product type
Micro bulb
Socket (mini bulbs)
Wire ends
Colour
Clear
Nominal voltage
12 V
Nominal current - rounded value
40 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

317 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 21101240 Micro Filament Lamp

  • Ideal for model-makers and model-railways

Our service for you

Technical specifications

Product type

Micro bulb

Socket (mini bulbs)

Wire ends

Colour

Clear

Nominal voltage

12 V

Nominal current

40 mA

Nominal current - rounded value

40 mA

Content

1 pc(s)

Length (leads)

17 mm

Length

6.50 mm

(Ø)

3.10 mm

n.rel.

Dim

(Ø x L) 3.10 mm x 6.50 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

21101240

Operating voltage

6 - 12 V

Documents & Downloads

Datasheet

Datasheet 727091 Barthelme 21101240 Micro Filament Lamp

User & Safety Instructions

User & Safety Instructions 727091 Barthelme 21101240 Micro Filament Lamp

Description

Optimum dimensions for building your own (or replacing) signals, traffic warning signals, traffic lights, street lights, domestic lighting, model navigation lights, illumination, etc. Thanks to their low power consumption also ideal for universal installation in electronics in indicators or scale illumination.

More interesting products

(*All information is plus legal VAT)