• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO W3/8 Subminiature bulb 3 V 0.05 W Cable Clear 1 pc(s)

Product type
Subminiature bulb
Socket (mini bulbs)
Cable
Power
0.05 W
Colour
Clear
Nominal voltage
3 V
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sub-miniature bulb

  • Clear
  • 3 V
  • Socket (mini bulbs): Cable
  • Symbol image for BELI-BECO W3/8 Subminiature bulb 3 V 0.05 W Cable Clear 1 pc(s)

Technical specifications

Product type

Subminiature bulb

Socket (mini bulbs)

Cable

0.05 W

Colour

Clear

Nominal voltage

3 V

Nominal current

18 mA

Nominal current - rounded value

18 mA

Content

1 pc(s)

Length (leads)

350 mm

(Ø)

1.305 mm

n.rel.

Dim

(Ø) 1.305 mm

Industrial packaging

No

Type

W3/8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437445 BELI-BECO W3/8 Subminiature bulb 3 V 0.05 W Cable Clear 1 pc(s)