• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO 9070G Dashboard bulb 19 V 1.14 W Base E5.5 Yellow 1 pc(s)

Product type
Dashboard bulb
Base
E5.5
Power
1.14 W
Colour
Yellow
Nominal voltage
19 V
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bulb scales

  • Yellow
  • 19 V
  • Symbol image for BELI-BECO 9070G Dashboard bulb 19 V 1.14 W Base E5.5 Yellow 1 pc(s)

Technical specifications

Product type

Dashboard bulb

E5.5

1.14 W

Bulb type

Light bulb

Colour

Yellow

Nominal voltage

19 V

Nominal current

60 mA

Nominal current - rounded value

60 mA

Content

1 pc(s)

n.rel.

Dim

(Ø) 5 mm

Factory colour

Yellow

Industrial packaging

No

(Ø)

5 mm

Type

9070G

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1437356 BELI-BECO 9070G Dashboard bulb 19 V 1.14 W Base E5.5 Yellow 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.58*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)