• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO Enamel-coated copper wire Outside diameter (incl. coating)=0.23 mm 100 m

Product type
Enamel-coated copper wire
Outside diameter (incl. coating)
0.23 mm
Cable features
Enamelled
Content
100 m
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Enamelled Copper Wire

  • Symbol image for BELI-BECO Enamel-coated copper wire Outside diameter (incl. coating)=0.23 mm 100 m

Technical specifications

Product type

Enamel-coated copper wire

Outside diameter (incl. coating)

0.23 mm

Cable features

Enamelled

Halogen-free

No

Manufacturer part #

M 20

Content

100 m

Material (details)

Copper

Type

M 20

Documents & Downloads

Datasheet

Datasheet 1437325 BELI-BECO Enamel-coated copper wire Outside diameter (incl. coating)=0.23 mm 100 m

User & Safety Instructions

User & Safety Instructions 1437325 BELI-BECO Enamel-coated copper wire Outside diameter (incl. coating)=0.23 mm 100 m

More interesting products

(*All information is plus legal VAT)