• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BELI-BECO YL6140 rot Strand 1 x 0.50 mm² Red 40 m

Product type
Strand
No. of leads
1 x
Cross section (each core)
0.50 mm²
Outside Ø
2 mm
Content
40 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.70)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper wire

  • Symbol image for BELI-BECO YL6140 rot Strand 1 x 0.50 mm² Red 40 m

Technical specifications

Product type

Strand

No. of leads

1 x

Content

40 m

Cross section (each core)

0.50 mm²

Insulation material

PVC

Cable features

Flexible

Outside Ø

2 mm

Nominal voltage

500 V

Halogen-free

No

Manufacturer part #

YL6140 rot

Factory colour

Red

Core layout

1 x 16 x 0.2

Material (details)

Copper wire, blank

Test voltage

1200 V

Cross section

1 x 0.50 mm²

Max. temperature range (flexible installation)

85 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

85 °C

Min. temperature range (fixed installation)

-40 °C

Type

YL6140 rot

Description

Scope of delivery

  • Ring (40 m)
  • This text is machine translated.

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.