• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona 3AA1500 Battery pack 3x AA Z solder tab NiMH 3.6 V 1500 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beltrona 3AA1500 Battery pack 3x AA Z solder tab NiMH 3.6 V 1500 mAh

  • Incl. Z-Soldering tags

Technical specifications

Product type

Battery pack

Size

AA

No. of cells

3

Voltage

3.6 V

Capacity (mAh, Ah)

1500 mAh

Technology

NiMH

Special-purpose battery features

Z solder tab

Length

44.5 mm

Width

14.5 mm

Height

50.5 mm

Weight

75 g

Content

1 pc(s)

Manufacturer part #

BELNIMH3AA1500HBG

Type

3AA1500

Rechargeable

Yes

Dim

(L x W x H) 44.5 x 14.5 x 50.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2830557 Beltrona 3AA1500 Battery pack 3x AA Z solder tab NiMH 3.6 V 1500 mAh

User & Safety Instructions

User & Safety Instructions 2830557 Beltrona 3AA1500 Battery pack 3x AA Z solder tab NiMH 3.6 V 1500 mAh

Description

Beltrona special battery packs meet the highest quality standards and offer high reliability. Special type with Z-soldering tags and flat positive terminal for the compilation of cordless phones, models, industrial solutions, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)