• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona Laptop battery 11.1 V 4400 mAh Acer

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook battery for

  • Powerful Samsung battery installed

Technical specifications

Product type

Laptop battery

for brands

Acer

Compatible with

Acer Aspire One ZA3

Acer Aspire One ZG8

Acer Aspire One 531

Acer Aspire One SP1

Acer Aspire One 11.6"

Acer Aspire One 751

Acer Aspire One 751h

replaces original battery

UM09A31

UM09A41

UM09A71

UM09A73

UM09A75

UM09B31

UM09B34

UM09B71

UM09B33

UM09B7C

UM09B7D

Show more
Capacity (mAh, Ah)

4400 mAh

Technology

Li-ion

Voltage

11.1 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Description

High quality replacement battery packs suitable for your notebook with quality cells from Samsung.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.