• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona RV battery 6 V 2000 mAh

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 93.99
-26 %
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Replacement for Crane Remote Control, remote control HBC Radio Automatic

  • Capacity 2000 mAh
  • This text is machine translated.

Technical specifications

Product type

RV battery

Suitable for

HBC

Liebherr

Putzmeister

Replaces original battery

BA210040

BA211040

BA211060

BA213020

BA214060

BA214061

PM458017

PM471560

PM475060

FuB10A

FuB10AA

FuB10XL

FuB78AA

Show more
Capacity (mAh, Ah)

2000 mAh

Voltage

6 V

Technology

NiMH

Type

HBC BA210040

Suitable for

HBC Spectrum 2

HBC Spectrum 3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1590252 Beltrona RV battery 6 V 2000 mAh

Description

High-quality replacement batteries for industrial remotes.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.97€ 107.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)