• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona RV battery 9.6 V 2000 mAh

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 87.99
-36 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement for Crane Remote Control, remote control Hetronic

  • Capacity 2000 mAh

Technical specifications

Product type

RV battery

Suitable for

Hetronic

Abitron

Replaces original battery

68303000

68303010

68303020

FUA07

KH68303010

Capacity (mAh, Ah)

2000 mAh

Voltage

9.6 V

Technology

NiMH

Type

Hetronic Nova lang 2000mAh

Suitable for

Hetronic Nova-S

Hetronic Nova-M

Hetronic Nova-L

Hetronic Nova-XL

Hetronic Nova-NG2.4

Hetronic Nova-NG4.3

Abitron GA

Abitron GL

Abitron GR

Abitron Euro

Abitron TG

Show more

Documents & Downloads

Datasheet

Datasheet 1214035 Beltrona RV battery 9.6 V 2000 mAh

Security datasheet

Security datasheet 1214035 Beltrona RV battery 9.6 V 2000 mAh

Description

High-quality replacement batteries for industrial remotes.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.98€ 84.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)