• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beltrona RV battery 7.2 V 1600 mAh

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 165.00
-55 %
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Replacement for Crane Remote Control, Remote Control Hiab

  • Capacity 1600 mAh

Technical specifications

Product type

RV battery

Suitable for

Hiab

Replaces original battery

55112

2055112

H983.6721

Capacity (mAh, Ah)

1600 mAh

Voltage

7.2 V

Technology

NiMH

Type

Hiab Hi Drive 4000, Drive 5000

Suitable for

Hiab Hi Drive 4000

Hiab Combi Drive 4000

Hiab Combi Drive 5000

Hiab Combi Drive 5511

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1214036 Beltrona RV battery 7.2 V 1600 mAh

Description

High-quality replacement batteries for industrial remotes.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 193.99€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)