• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bene Plastic sleeve 205000GR A4 RPVC 0.15 mm Grey 205000GR 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Plastic sleeve A4 RPVC 0.15 mm Grey

  • Dimensions 22 x 31 cm (W x H)
  • Paper size DIN A4
  • Film thickness: 0.15 mm
  • top, right opening
  • With cutout
  • document-proof
  • Material: PVC-hard foil
  • glossy
  • 100 pcs/pack

Technical specifications

Product type

Plastic sleeve

Paper size

A4

Film thickness

0.15 mm

Material

RPVC

Factory colour

Grey

Opening (access)

top right opening

Antistatic

No

Surface finish type

Glossy

indelible/no VOCs

Yes

Tear protection

No

Cutout

Yes

Glued edges

Yes

Welded seam

No

Strength

0.15 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2125913 Bene Plastic sleeve 205000GR A4 RPVC 0.15 mm Grey 205000GR 100 pc(s)

Description

For the protection of documents. With cutout for easier removal and insertion of documents, with edge gluing.

This text is machine translated.