• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Esselte Plastic sleeve A4 Polypropylene 0.11 mm Transparent 54832 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Plastic sleeve A4 Polypropylene 0.11 mm Transparent

  • Dimensions: 22 x 31 cm (W x H)
  • Paper Format: DIN A4
  • Film thickness: 0.11 mm
  • Top, Right, open
  • With grip cut-out
  • Documentary
  • Material: Polypropylene
  • Grained
  • 100pcs./Pack.

Technical specifications

Product type

Plastic sleeve

Paper size

A4

Film thickness

0.11 mm

Material

Polypropylene

Factory colour

Transparent

Opening (access)

top right opening

Holes

No holes

Surface finish type

Scratched

indelible/no VOCs

Yes

Cutout

Yes

Durable material

No

Glued edges

Yes

Welded seam

No

Pack size

100 pcs/pack

Product type description

Standard Plus

Strength

0.11 mm

Packaging

Pack

Promotional item type

Sichthülle Standard Plus

Dim

(W x H) 220 mm x 310 mm

Content

100 pc(s)

Width

220 mm

Height

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554246 Esselte Plastic sleeve A4 Polypropylene 0.11 mm Transparent 54832 100 pc(s)

Description

For everyday use for filing of documents.

This text is machine translated.