• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bene Plastic sleeve A4 PVC 0.15 mm Red (transparent) 205000RT 100 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Plastic sleeve A4 PVC 0.15 mm Red (transparent)

  • Dimensions: 22 x 31 cm (W x H)
  • Paper Format: DIN A4
  • Film thickness: 0.15 mm
  • Top, Right, open
  • With grip cut-out
  • Documentary
  • Material: PVC hard film
  • Glossy
  • 100pcs./Pack.

Technical specifications

Product type

Plastic sleeve

Paper size

A4

Film thickness

0.15 mm

Material

PVC

Factory colour

Red (transparent)

Opening (access)

top right opening

Antistatic

No

Surface finish type

Glossy

indelible/no VOCs

Yes

Tear protection

No

Cutout

Yes

Durable material

No

Glued edges

Yes

Welded seam

No

Pack size

100 pcs/pack

Strength

0.15 mm

Promotional item type

Sichthülle

Dim

(W x H) 220 mm x 310 mm

Content

100 pc(s)

Width

220 mm

Height

310 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695063 Bene Plastic sleeve A4 PVC 0.15 mm Red (transparent) 205000RT 100 pc(s)

Description

For the protection of documents. With grip cut-out in Removing and inserting of documents, with edge glueing.

This text is machine translated.