• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz Plastic sleeve 4153 A4 Polypropylene 0.15 mm Transparent 41530003 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plastic sleeve

Paper size

A4

Film thickness

0.15 mm

Material

Polypropylene

Factory colour

Transparent

Opening (access)

top right opening

Surface finish type

Translucent

indelible/no VOCs

Yes

Tear protection

Yes

Cutout

Yes

Durable material

Yes

Glued edges

Yes

Welded seam

No

Product type description

Super Premium

Promotional item type

Sichthülle Super Premium

Dim

(W x H) 220 mm x 313 mm

Content

100 pc(s)

Width

220 mm

Height

313 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 337236 Leitz Plastic sleeve 4153 A4 Polypropylene 0.15 mm Transparent 41530003 100 pc(s)

Description

Transparent file folders are ideal as the base for desktop filing for small projects or storing related information, but also transfer easily into colour coded filing systems on larger scale. All products open at the top and along the right side with either a diagonal flap or thumb cut for easy access to stored documents. Products made from hard PVC are copy safe and therefore facilitate long term document storage without print uplift. \r\rRigid hard PVC sheet. With glued bottom edge for enhanced durability.