• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BNC-Adapter 10231627 BNC adapter BNC plug - 1 pc(s)

Product type
BNC adapter
Type A
BNC plug
Connector type
Adapter
Content
1 pc(s)
Manufacturer part #
10231627
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

BNC adapter to 4 mm safety measuring sockets

  • BNC plug -

Technical specifications

  • Features: 2 x 4 mm safety measuring socket on BNC (male)No resistance/gear ratio
Product type

BNC adapter

Type A

BNC plug

Connector type

Adapter

Content

1 pc(s)

Manufacturer part #

10231627

RoHS-compliant

Yes

Type

BNC-Adapter

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613257 Benning BNC-Adapter 10231627 BNC adapter BNC plug - 1 pc(s)

Description

The BNC adapter on 4mm safety measuring sockets is suitable for electrical engineering, industry, laboratory, radio technology. For connecting two 4 mm safety test leads to BNC connectors.

This text is machine translated.

Features

  • ApplicationFor measuring the scanning ratio of the CP signal from wallboxes via a multimeter (MM 7-2)For use with oscilloscopes, function generators, frequency counters and Wallbox adapters

Hints

In combination with Benning MM 7-2 digital multimeter and Benning EV 3-2 test adapter

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)