• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning ST 725 CH Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Equipment tester

DAkkS standards

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 55 x 115 x 270 mm

Weight

950 g

IP40

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

115 mm

Height

270 mm

Length

55 mm

Test procedure

automated

Voltage supply

Battery

230 V/AC

Memory (space)

1000

Memory

Yes

Type

ST 725 CH

VDE standard

0701-0702

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347019 Benning ST 725 CH Equipment tester Calibrated to (DAkkS standards) VDE standard 0701-0702

Description

With the battery and mains-operated device tester ST 725, mobile, simple and cost-effective testing of electrical devices/work equipment can be carried out according to DIN VDE 0701-0702, DGUV regulation 3 (BGV A3), Austrian Electro/Austrian Standard E 8701, EN 3140. Mains operation allows complete testing of devices with power supplies such as, electronically controlled equipment/tools, PC's, photocopiers, washing machines under operating conditions.

This text is machine translated.

Features

  • Measured value storage for 999 test objects, readable via micro-USB interface
  • Integrated real-time clock for storing the measured values with test date
  • Limit values pre-set according to VDE standard
  • Automatic test sequence for devices of class I, II (III), cold-device lines and cable roller with good/bad evaluation.

Scope of delivery

  • 6 batteries (type AA)
  • Bag
  • Test lead with grip clip
  • Power supply cable
  • Cold unit lead
  • Micro USB cable
  • Software CD
  • User manual

Hints

Version with Swiss plug standard.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.