• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning ST 725 CH Equipment tester VDE standard 0701-0702

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,465.00 / piece)
€ 1,465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

VDE 0701-0702 Tester ST 725 CH-Version

  • Measured value memory for 999 measurements
  • Data download via USB
  • Testing FI/RCD circuit breaker
  • Testing 3-phase devices
  • For battery and mains operation

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Dim

(L x W x H) 55 x 115 x 270 mm

Weight

950 g

IP40

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

DIN standard

DIN EN 62638

Display type

Digital (LCD)

Width

115 mm

Height

270 mm

Length

55 mm

Test procedure

automated

Voltage supply

Battery

230 V/AC

Memory (space)

1000

Memory

Yes

Type

ST 725 CH

VDE standard

0701-0702

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1535662 Benning ST 725 CH Equipment tester VDE standard 0701-0702

Description

With the battery and mains-powered device tester ST 725, portable, simple and inexpensive testing of electrical equipment / work equipment according to DIN VDE 0701-0702, DGUV Rule 3 (BGV A3), ÖVE/ÖNORM E 8701, NEN 3140. Mains operation allows complete testing of devices with power supplies such as, electronically controlled equipment/tools, PC's, photocopiers, washing machines under operating conditions.

This text is machine translated.

Features

  • Measured value memory for 999 test objects, read out via Micro-USB interface
  • Integrated real-time clock for the storage of the measured values with date of test
  • Limiting values pre-set according to VDE-standard
  • Automatic test sequences for devices of Class I, II (III), low heat device conductors and cord reel with good / bad rating.

Scope of delivery

  • 6 batteries (type AA)
  • Bag
  • Test lead with grip clip
  • Power supply cable
  • Cold unit lead
  • Micro USB cable
  • Software CD
  • User manual

Hints

Version with Swiss plug standard.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3,088.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)