• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning ST 760 SET Equipment tester set VDE standard 0701-0702, 0751, 0544

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,069.00 / piece)
€ 3,069.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Equipment tester set

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Interfaces

USB

Bluetooth®

LAN

Wi-Fi (802.11b/g)

SD slot

Dim

(L x W x H) 405 x 330 x 165 mm

IP67

Reading range (VDE)

Earth leakage resistance

Insulation resistance

Leakage current

Earth leakage current

Touch voltage

Voltage

Current

Power

Apparent power

Electrical load

Patient leakage current

PRCD testing (2-pin, 3-pin, PRCDS, PRCDS+, PRCDK)

RCD testing (AC, A, F, B, B+)

OCV TRMS and peak amplitude in welding devices

Show more
DIN standard

DIN EN 62638

DIN EN 62353

DIN EN 60974

Display type

Digital (LCD)

Width

330 mm

Height

165 mm

Length

405 mm

Test procedure

automated

manual

Voltage supply

Mains

Type

ST 760 SET

VDE standard

0701-0702

0751

0544

Features

built-in colour touchscreen

incl. case

Documents & Downloads

Datasheet

Datasheet 1587109 Benning ST 760 SET Equipment tester set VDE standard 0701-0702, 0751, 0544

User & Safety Instructions

User & Safety Instructions 1587109 Benning ST 760 SET Equipment tester set VDE standard 0701-0702, 0751, 0544

Description

Technical safety testing of electrical equipment / work equipment in accordance with DIN VDE 0701-702, DGUV rule 3, BetrSichV and medical electronic devices in accordance with VDE 0751-1 Typ B, BF, CF and welding devices according to VDE 0544-4. For the complete testing of the arc welding devices the filter circuit with a 0.2 - 5.2 kΩ variable resistor in the device tester is already integrated. A universal testing device for all device-testing.

This text is machine translated.

Features

  • PRCD testing - mobile personal protection: Complete and automatic testing 2- and 3-pin PRCD of type S, S+ and K
  • RCD testing - mobile under- or construction current distributions: The testing of type AC, A, F, B, B+ residual current devices offers new applications
  • Testing of arc welding devices (ST 760): Standard-compliant and complete testing of arc welding devices. The Benning MA 2-16 adapter is required for testing 3-phase welding devices
  • Extended and customer-specific visual inspection: In addition to the standard visual inspection (2 points), an extended (18 points) and customer-specific (unlimited) visual inspection can be created with individual queries
  • Touch screen - modern surface operation: Touch gestures (drag, swipe, tap) are supported. The text is entered via a soft key keyboard (QWERTZ). Graphic fields describe the predefined functions. Enable/disable on/off slider functionality
  • Suitable for IT systems - testing in isolated systems: Device testers usually require a grounded TN/TT line for mains voltage supply. The new device testers can be used in an ungrounded IT network by activating the "on/off slider"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.