• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning BENNING MA 2-16 Test lead adapter PG plug - CEE Cara connector Red

Product type
Test lead adapter
Type A
PG plug
Type B
CEE Cara connector
Reading category
CAT II 300 V
Factory colour
Red
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,269.00 / piece)
€ 1,269.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Measuring adapter for three-phase consumers

  • Replacement, differential and direct method
  • The measurement of RPE, RISO, IPE/downstairs, 16 A CEE 5-pin

Technical specifications

Product type

Test lead adapter

Type A

PG plug

Type B

CEE Cara connector

Factory colour

Red

Reading category

CAT II 300 V

Nominal voltage

230 V AC

Nominal current

16 A

Compatible with (details)

BENNING ST 755

BENNING ST 760

Type

BENNING MA 2-16

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1666431 Benning BENNING MA 2-16 Test lead adapter PG plug - CEE Cara connector Red

Description

Measuring adapter for three-phase consumers (replacement, differential and direct method) for the measurement of RPE, RISO, IPE/downstairs, 16 A CEE 5-pin (active or passive test with consumers in function test with L1-L2-L3 are bridged), testing of 3-phase welding machines.
Optional accessories to the device testers BENNING ST 755 and ST 760.

This text is machine translated.

Hints

Measuring adaptor only for test purposes.

More interesting products

(*All information is plus legal VAT)