User & Safety Instructions 2842566 BeQuiet Current Cable 0.6 m Black
Description
TIME FOR YOUR UPDATE Use your current power supply with a new graphics card Designed for 600W, this adapter cable is your entry into the new era of graphics cards. Through the compatibility with the latest graphics cards with 12VHPWR 12+4 pin-connection it is the best solution to a high-end graphics card with an ATX 2.X power supply by be quiet! (Requires compatibility). The cable replaces the wide standard adapter on your graphics card.
This text is machine translated.
Features
Cable length: 0.6 m
Connection 1: 12VHPWR
Connection 2: 12VHPWR. Quantity per pack: 1 pieces(s)
Description
TIME FOR YOUR UPDATE Use your current power supply with a new graphics card Designed for 600W, this adapter cable is your entry into the new era of graphics cards. Through the compatibility with the latest graphics cards with 12VHPWR 12+4 pin-connection it is the best solution to a high-end graphics card with an ATX 2.X power supply by be quiet! (Requires compatibility). The cable replaces the wide standard adapter on your graphics card.
This text is machine translated.
Features
Cable length: 0.6 m
Connection 1: 12VHPWR
Connection 2: 12VHPWR. Quantity per pack: 1 pieces(s)
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.