• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT WINGS LX | 120mm PWM Reverse Black PC fan Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet LIGHT WINGS LX | 120mm PWM Reverse Black PC fan

  • Computer housing fan 12 cm 1500 RPM
  • 28.5 dB 48.8 CFM 1.04 mmH2O storage
  • Support for pulse width modulation
  • 120 x 120 x 25 mm 133 g
  • Black
  • 1 pieces(s)

Technical specifications

  • Fan diameter 12 cm
  • Bearing type: Rifle bearing
  • Number of fans: 1 fans
  • 3-pin fan connector
Product type

PC fan

Noise emission (max.)

28.5 dB

Noise emission

20.1 dB - 30 dB

Air discharge

83 m³/h

Rotational speed (max.)

1500 U/min

Factory colour

Black

Weight

0.167

Content

1 pc(s)

Cable length

0.5 m

Type

Fan

UKCA

yes

Number of screws

4

Screws included

yes

Fan current

0.1 A

Fan weight

133 g

Illumination LED

yes

Fan dimensions (W x D x H)

120 x 120 x 25 mm

Rated voltage

12 V

Quantity per pack

1 Stück(e)

Shipping (inner) case width

43.3 cm

Shipping (inner) case length

31.9 cm

Shipping (inner) case height

29 cm

Shipping (inner) case gross weight

10.8 kg

Products per shipping (inner) case

60 Stück(e)

Fan power consumption

3.8 W

Pulse-width modulation (PWM) support

yes

Rated current

0.39 A

Fan's mean time to failure (MTTF)

60000 h

Package weight

170 g

Maximum airflow

48.8 cfm

Maximum air pressure

1.04 mmwc

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3540464 BeQuiet LIGHT WINGS LX | 120mm PWM Reverse Black PC fan Black

User & Safety Instructions

User & Safety Instructions 3540464 BeQuiet LIGHT WINGS LX | 120mm PWM Reverse Black PC fan Black

Warranty Terms

Warranty Terms 3540464 BeQuiet LIGHT WINGS LX | 120mm PWM Reverse Black PC fan Black

Description

Impressive performance and illumination

Light Wings LX 120mm PWM reverse black shines with inverted fan blades and an illuminated impeller for impressive performance and illumination. This fan brings your system to the next level. Light Wings LX 120mm PWM Reverse Black is particularly suitable for colorful ARGB builds. Apart from incomparable high-quality lighting, the fan is also captivated by its reliable cooling.

This text is machine translated.

Features

  • 7 optimized and inverted fan blades with perfect angle for extraordinary air pressure
  • Inverted fan blades for ideal use in the side or on the floor of your casing
  • Illuminated hub and matted fan blades for distinctive light effects
  • Numerous colors and effects for individual lighting thanks to 16 ARGB LEDs
  • ARGB cable with option for serial connection
  • Low minimum speed for very quiet operation
  • Durable rifle bearing with a service life of 60,000 hours
  • Product conception, design and quality control in Germany

Scope of delivery

  • Mounting screws

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)