• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet LIGHT WINGS LX 140mm PWM high-speed White Triple-Pack PC fan White (W x H x D) 140 x 140 x 25 mm incl. LED light

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BeQuiet LIGHT WINGS LX 140mm PWM high-speed White Triple-Pack PC fan

  • Computer housing fan 14 cm 1800 RPM
  • 30.5 dB 75.3 CFM 2.45 mmH2O storage
  • Support for pulse width modulation
  • 140 x 140 x 25 mm 169 g
  • White
  • 3 pieces(s)

Technical specifications

  • Fan diameter 14 cm
  • Bearing type: Rifle bearing
  • Number of fans: 3 fans
  • 4-pin fan connector
Product type

PC fan

Fan size

140 mm

Noise emission (max.)

30.5 dB

Noise emission

30.1 dB - 40 dB

Air discharge

127.9 m³/h

Rotational speed (max.)

1800 U/min

Type of bearing

Rifle bearing

Connection

4-pin PWM

Factory colour

White

Weight

169 g

Features

incl. LED lighting

Width

140 mm

Height

140 mm

Depth

25 mm

Dim

(W x H x D) 140 x 140 x 25 mm

Content

3 pc(s)

Cable length

0.5 m

Type

Fan

UKCA

yes

Number of screws

12

Screws included

yes

Fan voltage

12 V

Fan current

0.18 A

Fan weight

169 g

Illumination LED

yes

Fan dimensions (W x D x H)

140 x 140 x 25 mm

Rated voltage

12 V

Number of LEDs

16

Quantity per pack

3 Stück(e)

Shipping (inner) case width

30.9 cm

Shipping (inner) case length

42.8 cm

Shipping (inner) case height

36 cm

Shipping (inner) case gross weight

12.6 kg

Products per shipping (inner) case

20 Stück(e)

Fan power consumption

5.4 W

Pulse-width modulation (PWM) support

yes

Maximum current

0.45 A

Number of fan blades

9

Mean time between failures (MTBF)

60000 h

Package weight

590 g

Maximum airflow

75.3 cfm

Maximum air pressure

2.45 mmwc

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3387043 BeQuiet LIGHT WINGS LX 140mm PWM high-speed White Triple-Pack PC fan White (W x H x D) 140 x 140 x 25 mm incl. LED light

Description

Light Wings LX 140mm PWM high-speed white triple pack shines with optimized fan blades and an illuminated impeller for impressive performance and illumination.

This text is machine translated.

Features

  • Includes 3 fans
  • Illuminated hub and matted fan blades for distinctive light effects
  • Numerous colors and effects for individual lighting thanks to 16 ARGB LEDs
  • 7 optimized fan blades with perfect angle for extraordinary air pressure
  • ARGB cable with option for serial connection
  • Low minimum speed for very quiet operation
  • Durable rifle bearing with a service life of 60,000 hours

Scope of delivery

  • 3 RGB fans, white
  • Mounting screws

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)