• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BeQuiet Pure Base 600 Midi tower PC casing Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

PC casing

Case type

Midi tower

Factory colour

Black

Width

285 mm

Height

570 mm

Depth

515 mm

Weight

9555 g

Form factor

ATX

Micro-ATX

Mini-ITX

Wireless charging

No

Dim

(W x H x D) 285 x 570 x 515 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1604193 BeQuiet Pure Base 600 Midi tower PC casing Black

User & Safety Instructions

User & Safety Instructions 1604193 BeQuiet Pure Base 600 Midi tower PC casing Black

Warranty Terms

Warranty Terms 1604193 BeQuiet Pure Base 600 Midi tower PC casing Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 146.97€ 116.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)