• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 10814 Universal block and tackle Load capacity (incl. pulley) 220 kg

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Universal block and tackle

Rope length

18 m

Lifting height (incl. pulley)

2500 mm

Load capacity (incl. pulley)

220 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1406308 Berger & Schröter 10814 Universal block and tackle Load capacity (incl. pulley) 220 kg

Description

Universal block with brake, ensures the load in any high, high power implementation, there is no friction loss through the rope brake, 6 rollers made of polyamide (6:1 ratio), approx. 18 m Polypropylene rope, lifting height approx. 2.5 m, height about 300 mm, breaking load approx. 800 kg, 220 kg payload.

This text is machine translated.

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.