• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 31178 Inflatable car jack adapter

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • For exhaust systems up to round or oval to 13 cm diameter
Product type

Inflatable car jack adapter

Dim

(Ø) 15 cm

Content

1 pc(s)

Weight

590 g

(Ø)

15 cm

Max. length

28 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2143179 Berger & Schröter 31178 Inflatable car jack adapter

Description

Adapter for air cushion jack, for exhaust tailpipes/screens round or oval, diameter up to 13 cm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97*

What kind of Jacks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)