• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 31368 Heavy duty tape (L x W) 50 m x 5 cm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.50)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panzerband 50 m

  • Original like to BW delivered
  • Extremely durable
  • High-grade material

Technical specifications

Dim

(L x W) 50 m x 5 cm

Product type

Heavy duty tape

Content

50 m

Width

5 cm

Length

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530795 Berger & Schröter 31368 Heavy duty tape (L x W) 50 m x 5 cm

Description

The Term Panzerband is, to say that in itself with the twisted band even a tank towing. The should be in your vehicle, in the workshop and in the backpack in any case!

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.97€ 59.47*

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)