• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 39.352MC-9 Rangier und Radmontagehilfe mechanisch Reversing aid (L x W x H) 15 x 57 x 56 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Shunting and wheel mounting help

  • Enrich the wheel assemblyFor shunting vehicles

Technical specifications

Dim

(L x W x H) 15 x 57 x 56 cm

Product type

Reversing aid

Factory colour

Black-red

Black/silver

Weight

14.7 kg

Content

1 pc(s)

Width

57 cm

Height

56 cm

Length

15 cm

Load capacity

567 kg

Tyre width

23 mm

Operating height (max.)

65 cm

Working height (min.)

33 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2542711 Berger & Schröter 39.352MC-9 Rangier und Radmontagehilfe mechanisch Reversing aid (L x W x H) 15 x 57 x 56 cm

Description

Shunting and wheel assembly aid mechanically, up to 567 kg, max. tire width 230 mm, working range 330 – 650 mm, weight approx. 13.2 kg, for easy wheel mounting or for shunting vehicles and machines.

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)