• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 800341 Soldering tweezers Trapezoidal 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 11.99
-33 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gripping jaws: 5 mm wide
Product type

Soldering tweezers

Tip shape

Trapezoidal

Material

Steel

Type

Cross-jaw

Length

160 mm

Jaw width

5 mm

Material properties

polishing

nickel plated

Material (details)

Steel, polished nickel-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 800341 Berger & Schröter 800341 Soldering tweezers Trapezoidal 160 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48€ 17.48*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)