• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 814554 Centralizer (L x W x H) 133 x 45 x 10 mm Brass

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 13.99
-50 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For radii from 30 up to 95 mm
Product type

Centralizer

Length

133 mm

Width

45 mm

Height

10 mm

Dim

(L x W x H) 133 x 45 x 10 mm

Material

Brass

Material (details)

Brass

Type

Brass, for r = 30 - 95 mm

Reading range

For radii from 30 up to 95 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814554 Berger & Schröter 814554 Centralizer (L x W x H) 133 x 45 x 10 mm Brass

Description

End to inconvenient and inaccurate measurements of round objects.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)