• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0300007 Scriber Chromium-vanadium steel tempered

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scriber

Length

175 mm

Material

Chromium-vanadium steel

Material properties

tempered

Weight

40 g

Documents & Downloads

Datasheet

Datasheet 1379233 HELIOS PREISSER 0300007 Scriber Chromium-vanadium steel tempered

User & Safety Instructions

User & Safety Instructions 1379233 HELIOS PREISSER 0300007 Scriber Chromium-vanadium steel tempered

Description

Features

  • Chromium-vanadium steel, hardened
  • Knurled grip 80 mm long
  • Diameter 8 mm
  • Light needle-Ø 4 mm.
  • This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)