• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 278 010 2 Angular stake (Ø x L) 10 mm x 300 mm Tool steel quenched and tempered

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long Conical range 50 mm
  • Tip diameter: 5 mm
Product type

Angular stake

(Ø)

10 mm

Length

300 mm

Width

100 mm

Dim

(Ø x L) 10 mm x 300 mm

Material

Tool steel

Material properties

quenched and tempered

Weight

202 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812264 Rennsteig Werkzeuge 278 010 2 Angular stake (Ø x L) 10 mm x 300 mm Tool steel quenched and tempered

Description

Angular stake 300 X 100 X 10 mm, special tool steel, forged, hardened, powder-coated, Made in Germany

Hints

This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)