• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 278 026 2 Angular stake (Ø x L) 26 mm x 550 mm Tool steel quenched and tempered

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Long Conical range 100 mm
  • Tip diameter: 8 mm
Product type

Angular stake

(Ø)

26 mm

Length

550 mm

Width

170 mm

Dim

(Ø x L) 26 mm x 550 mm

Material

Tool steel

Material properties

quenched and tempered

Weight

2396 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815897 Rennsteig Werkzeuge 278 026 2 Angular stake (Ø x L) 26 mm x 550 mm Tool steel quenched and tempered

Description

Angular stake 550 X 170 X 26 mm, special tool steel, forged, hardened, powder-coated, Made in Germany

Hints

This text is machine translated.

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)