• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER 0310103 Compass Special steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Compass

Length

150 mm

Material

Special steel

Weight

65 g

Material (details)

Special steel

Type

Angular, with clamp nut, hardened tips

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809357 HELIOS PREISSER 0310103 Compass Special steel

Description

Features

  • With quick-tempered
  • Angular execution • Through the quick-adjustable to any width
  • spindle consistently
  • peak hardened

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)