• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 10319 0 Scriber (Ø x H) 7 mm x 36 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scriber

(Ø)

7 mm

Length

145 mm

Width

36 mm

Height

36 mm

Dim

(Ø x H) 7 mm x 36 mm

Weight

14.1 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 802768 Heller 10319 0 Scriber (Ø x H) 7 mm x 36 mm

What kind of Scribers are you looking for?

More interesting products

(*All information is plus legal VAT)