• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter Bird feeder ES50BS 150 ml Green, Grey 1 pc(s) ES50BS

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bird feeder

Capacity

150 ml

Factory colour

Green

Grey

Width

120 mm

Height

170 mm

Length

100 mm

Weight

320 g

PIR range

3 m

Power supply

Li-ion rechargeable battery

Suitable for

Outside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341564 Berger & Schröter Bird feeder ES50BS 150 ml Green, Grey 1 pc(s) ES50BS

Description

Bird feeder with camera and solar panel,
Automatic photos and videos of your garden birds, observed during feeding or watering, with PIR (up to 3M) motion detector, images colored during the day, at night black and white per IR (infrared) with 940nm. 100° lens
With 1.44' LED screen, 1.3 MP CMOS sensor, incl. internal 700 mAh Li-ion battery, charging via solar panel or USB (C). For TF cards up to 32 GB (not included)
Dimensions approx. 10x12x17 cm, weight approx. 320 g
Videos in FHD (1920*1080 px), HD (1280*720 px), VGA (640*480 px) at 30 fps
Images in 12MP, 8MP, 5MP, 3MP (1 to 3 images per recording possible)
Time and date stamp
Multilingual menu navigation, D, GB, F, I, PL, P, E, CN
With troughs, tree belt or pipe clip attachment,
Retractable roof for filling with approx. 150 ml feed. USB cable.
IP56

This text is machine translated.

Scope of delivery

  • 1. Camera feeder house x 1
  • 2. Strap x 1
  • 3. USB cables x 1
  • 4. Water tank x 1
  • 5. Bracket adapter x 1
  • 6. Holder x 1
  • 7. Calibration station x 1
  • 8. Operating instructions x 1