• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno Drum feeder Davos Hellgrau 750 g Light grey 1 pc(s) 1 820 001

1/3
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bird feeding silo Davos light gray

  • Feed birds without attracting mice or rats

Technical specifications

Product type

Drum feeder

Capacity

750 g

Factory colour

Light grey

Material

Plastic

Suitable for

Outside

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3435530 Swissinno Drum feeder Davos Hellgrau 750 g Light grey 1 pc(s) 1 820 001

Description

Structured and hygienic design with catching hall prevents bird feed from falling on the floor. Thus, birds can receive specific feed while rodents, such as mice and rats, go out empty.
Thanks to the free suspension, with included hanging wire, "Smart Birds" can be placed in such a way that rodents do not have direct access to the feed source. Stable construction made of robust materials enables a use in every weather all year round.

This text is machine translated.

Features

  • Two separate feed containers ensure the feeding of birds with different kinds of fodder at the same time.

Scope of delivery

  • Two feed containers for separate filling of approx. 350 grams / 750 ml bird feed

Hints

Year round outdoor use