• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Panasonic Food dispenser CP-JNF01CW 2.8 l White, Blue 1 pc(s) CP-JNF01CW

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Capacity - 2.8 l
  • Dry lining 4 mm - 12 mm
  • Cable length: 1.5 m
  • Combined power supply (mains and battery operation)
  • MATERIAL - ABS + PP + SUS304
  • Power supply for adapter 100-240 V ~ 50/60 Hz 0.25 A
Product type

Food dispenser

Capacity

2.8 l

Factory colour

White

Blue

Material

Acrylonitrile butadiene styrene

PP

Width

186 mm

Height

360 mm

Weight

1850 g

Power supply

Mains

Battery

Operating voltage

100-240 V/ 50/60 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3401958 Panasonic Food dispenser CP-JNF01CW 2.8 l White, Blue 1 pc(s) CP-JNF01CW

Description

With up to 12 feeding intervals the automatic feeder provides small to medium sized pets with a reliable supply of food at the right time.
The intelligent control via the mobile APP enables feeding in intervals according to a defined feed plan and the detection of the dry-feed status.
Thanks to a combined power supply the inserted AA-batteries reliably take over the feed output in case of a possible power failure.
The feeding dispenser is suitable for dried / air-dried / freeze-dried fodder as well as buffered cereals with a diameter of 4 mm up to 12 mm.
There is a compartment in the lid for a standard desiccant, so that the lining remains dry.

This text is machine translated.

Scope of delivery

  • Mains adapter included